
BAV21WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV21WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV21WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAV21WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS_R1_00001 |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.50400 | ¥5.04 |
| 100 | ¥0.35890 | ¥35.89 |
| 500 | ¥0.25884 | ¥129.42 |
| 1,000 | ¥0.22609 | ¥226.09 |
| 2,000 | ¥0.21253 | ¥425.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11693 | ¥584.65 |
| 10,000 | ¥0.10750 | ¥1,075.00 |
| 15,000 | ¥0.10536 | ¥1,580.40 |
| 25,000 | ¥0.10493 | ¥2,623.25 |
| 35,000 | ¥0.10450 | ¥3,657.50 |
| 50,000 | ¥0.10300 | ¥5,150.00 |
| 250,000 | ¥0.09458 | ¥23,645.00 |
| 500,000 | ¥0.08749 | ¥43,745.00 |






