NVR5198NLT1G | ||
---|---|---|
DigiKey Part Number | NVR5198NLT1GOSTR-ND - Tape & Reel (TR) NVR5198NLT1GOSCT-ND - Cut Tape (CT) NVR5198NLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVR5198NLT1G | |
Description | MOSFET N-CH 60V 1.7A SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NVR5198NLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 182 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥1.81750 | ¥181.75 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.14455 | ¥1,144.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05367 | ¥3,161.01 |
6,000 | ¥1.00990 | ¥6,059.40 |
9,000 | ¥0.90891 | ¥8,180.19 |
30,000 | ¥0.89544 | ¥26,863.20 |
75,000 | ¥0.84158 | ¥63,118.50 |