MMBZ16VZ-LSYL | |
---|---|
DigiKey Part Number | 1727-MMBZ16VZ-LSYLTR-ND - Tape & Reel (TR) 1727-MMBZ16VZ-LSYLCT-ND - Cut Tape (CT) 1727-MMBZ16VZ-LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VZ-LSYL |
Description | TVS DIODE 13VWM 26VC DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.9V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
2,000 | ¥0.42328 | ¥846.56 |
5,000 | ¥0.39264 | ¥1,963.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.31986 | ¥9,595.80 |
50,000 | ¥0.28730 | ¥14,365.00 |
100,000 | ¥0.25474 | ¥25,474.00 |
250,000 | ¥0.24899 | ¥62,247.50 |