Similar
Similar



FDN358P | |
|---|---|
DigiKey Part Number | FDN358PTR-ND - Tape & Reel (TR) FDN358PCT-ND - Cut Tape (CT) FDN358PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN358P |
Description | MOSFET P-CH 30V 1.5A SUPERSOT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN358P Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 182 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3403 | Alpha & Omega Semiconductor Inc. | 3,772 | 785-1003-1-ND | ¥3.64000 | Similar |
| AO3409 | Alpha & Omega Semiconductor Inc. | 673 | 785-1007-1-ND | ¥3.89000 | Similar |
| BSS315PH6327XTSA1 | Infineon Technologies | 13,258 | BSS315PH6327XTSA1CT-ND | ¥3.64000 | Similar |
| PJA3409-AU_R1_000A1 | Panjit International Inc. | 1,347 | 3757-PJA3409-AU_R1_000A1CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20100 | ¥42.01 |
| 100 | ¥2.70840 | ¥270.84 |
| 500 | ¥2.06486 | ¥1,032.43 |
| 1,000 | ¥1.85736 | ¥1,857.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48923 | ¥4,467.69 |
| 6,000 | ¥1.36501 | ¥8,190.06 |














