P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS315PH6327XTSA1

DigiKey Part Number
BSS315PH6327XTSA1TR-ND - Tape & Reel (TR)
BSS315PH6327XTSA1CT-ND - Cut Tape (CT)
BSS315PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS315PH6327XTSA1
Description
MOSFET P-CH 30V 1.5A SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS315PH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
282 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 1.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 11µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.62200¥26.22
100¥1.65320¥165.32
500¥1.23206¥616.03
1,000¥1.09602¥1,096.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92274¥2,768.22
6,000¥0.83537¥5,012.22
9,000¥0.79080¥7,117.20
15,000¥0.74072¥11,110.80
21,000¥0.71105¥14,932.05
30,000¥0.68220¥20,466.00
Manufacturers Standard Package