Battery Fuel Gauge IC Multi-Chemistry 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Fuel Gauge IC Multi-Chemistry 32-QFN (4x4)
BQ41Z50 Battery Fuel Gauge from Texas Instruments PIO | DigiKey

BQ41Z50RSNR

DigiKey Part Number
296-BQ41Z50RSNRTR-ND - Tape & Reel (TR)
296-BQ41Z50RSNRCT-ND - Cut Tape (CT)
296-BQ41Z50RSNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ41Z50RSNR
Description
2 TO 4 SERIES LI-ION HIGHLY INTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Multi-Chemistry 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Fuel Gauge
Package / Case
32-WFQFN Exposed Pad
Battery Chemistry
Multi-Chemistry
Supplier Device Package
32-QFN (4x4)
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.30000¥47.30
10¥36.16500¥361.65
25¥33.38120¥834.53
100¥30.32440¥3,032.44
250¥29.10212¥7,275.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥26.36993¥79,109.79
Manufacturers Standard Package