SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2337ES-T1_BE3

DigiKey Part Number
742-SQ2337ES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2337ES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2337ES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2337ES-T1_BE3
Description
MOSFET P-CH 80V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216,317
Check for Additional Incoming Stock
Last Time Buy Date: 2026/3/23
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.48300¥54.83
100¥3.58730¥358.73
500¥2.77126¥1,385.63
1,000¥2.50837¥2,508.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84831¥5,544.93
6,000¥1.80067¥10,804.02
Manufacturers Standard Package