2.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291,199 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 290mOhm @ 1.2A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 620 pF @ 40 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
18,473 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 290mOhm @ 1A, 4.5V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 620 pF @ 30 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
19,938 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 270mOhm @ 1.2A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 500 pF @ 40 V | - | 760mW (Ta), 2.5W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,503 In Stock | 1 : ¥20.28000 Cut Tape (CT) 2,500 : ¥9.13418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.2A (Tc) | 10V | 6.8Ohm @ 1.1A, 10V | 4.5V @ 50µA | 18 nC @ 10 V | ±30V | 601 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,305 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 270mOhm @ 1.2A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 500 pF @ 40 V | - | 760mW (Ta), 2.5W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
6,703 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.4Ohm @ 1.3A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
11,477 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.2A (Tc) | 7.5V, 10V | 380mOhm @ 1.5A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | 80 pF @ 75 V | - | 3.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
2,336 In Stock | 1 : ¥11.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.2A (Tc) | - | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,342 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.12244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.2A (Tc) | 10V | 3.6Ohm @ 1.1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 340 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,155 In Stock | 1 : ¥10.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.2A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,947 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.74217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.2A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
416 In Stock | 1 : ¥22.99000 Cut Tape (CT) 800 : ¥12.84630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.4Ohm @ 1.3A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
975 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.4Ohm @ 1.3A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
4,725 In Stock This product has a maximum purchase limit | 1 : ¥12.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.2A (Tc) | 10V | 3.6Ohm @ 1.1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 340 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 10.1 nC @ 10 V | ±30V | 274 pF @ 25 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 325 pF @ 25 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,683 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,000 : ¥2.18582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.2A (Tc) | 10V | 310mOhm @ 500mA, 10V | 3.5V @ 250µA | 11 nC @ 10 V | ±20V | 966 pF @ 75 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.2A (Tc) | 1.5V, 4.5V | 82mOhm @ 500mA, 4.5V | 1V @ 250µA | 2.4 nC @ 4.5 V | -6V | 325 pF @ 6 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.2A (Tc) | 10V | 7.2Ohm @ 1.1A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
634 In Stock | 1,000 : ¥6.38441 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.2A (Tc) | 10V | 3.6Ohm @ 1.1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 340 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
729 In Stock | 1 : ¥12.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.2A (Tc) | 10V | 3.6Ohm @ 1.1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 340 pF @ 50 V | - | 20W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥22.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.2A (Tc) | 10V | 4.4Ohm @ 1.3A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.28492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.2A (Tc) | 10V | 6.8Ohm @ 1.5A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±25V | 510 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥2.71751 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.2A (Tc) | 2.7V, 4.5V | 200mOhm @ 1A, 4.5V | 600mV @ 250µA (Min) | 4.7 nC @ 4.5 V | ±12V | 315 pF @ 15 V | - | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : ¥4.74216 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.2A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |