DI2A2N100D1K | |
---|---|
DigiKey Part Number | 4878-DI2A2N100D1KTR-ND - Tape & Reel (TR) 4878-DI2A2N100D1KCT-ND - Cut Tape (CT) 4878-DI2A2N100D1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI2A2N100D1K |
Description | MOSFET, DPAK, N-CH, 1000V, 2.2A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.2A (Tc) 30W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.8Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.47300 | ¥84.73 |
100 | ¥6.59250 | ¥659.25 |
500 | ¥5.58796 | ¥2,793.98 |
1,000 | ¥4.55205 | ¥4,552.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.28519 | ¥10,712.98 |
5,000 | ¥4.08115 | ¥20,405.75 |
12,500 | ¥3.89278 | ¥48,659.75 |