
IRFBC20PBF | |
|---|---|
DigiKey Part Number | IRFBC20PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC20PBF |
Description | MOSFET N-CH 600V 2.2A TO220AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.2A (Tc) 50W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFBC20PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1.3A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 50 | ¥14.56520 | ¥728.26 |
| 100 | ¥13.15590 | ¥1,315.59 |
| 500 | ¥10.68582 | ¥5,342.91 |
| 1,000 | ¥9.89232 | ¥9,892.32 |
| 2,000 | ¥9.22535 | ¥18,450.70 |
| 5,000 | ¥8.58012 | ¥42,900.60 |










