VS-30CTH02STRL-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-30CTH02STRL-M3TR-ND - Tape & Reel (TR) 112-VS-30CTH02STRL-M3CT-ND - Cut Tape (CT) 112-VS-30CTH02STRL-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-30CTH02STRL-M3 | |
Description | DIODE ARRAY GP 200V 15A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.19540 | ¥819.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.93485 | ¥5,547.88 |
1,600 | ¥5.88410 | ¥9,414.56 |
2,400 | ¥5.58992 | ¥13,415.81 |
5,600 | ¥5.37975 | ¥30,126.60 |