VS-30CTH02S-M3 | |
---|---|
DigiKey Part Number | VS-30CTH02S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTH02S-M3 |
Description | DIODE ARRAY GP 200V 15A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
50 | ¥9.91260 | ¥495.63 |
100 | ¥8.15570 | ¥815.57 |
500 | ¥6.90106 | ¥3,450.53 |
1,000 | ¥5.85545 | ¥5,855.45 |
2,000 | ¥5.56269 | ¥11,125.38 |
5,000 | ¥5.35356 | ¥26,767.80 |
10,000 | ¥5.17633 | ¥51,763.30 |