Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 274 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |