CSD23201W10 | |
---|---|
DigiKey Part Number | 296-24258-2-ND - Tape & Reel (TR) 296-24258-1-ND - Cut Tape (CT) 296-24258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23201W10 |
Description | MOSFET P-CH 12V 2.2A 4DSBGA |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.2A (Tc) 1W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23201W10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |