SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBCH807-40LT1G

DigiKey Part Number
488-NSVBCH807-40LT1GTR-ND - Tape & Reel (TR)
488-NSVBCH807-40LT1GCT-ND - Cut Tape (CT)
488-NSVBCH807-40LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBCH807-40LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBCH807-40LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43100¥14.31
100¥0.95590¥95.59
500¥0.70572¥352.86
1,000¥0.62459¥624.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36749¥1,102.47
6,000¥0.35559¥2,133.54
9,000¥0.32017¥2,881.53
15,000¥0.31617¥4,742.55
Manufacturers Standard Package