Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

BC817-40LT3G | |
|---|---|
DigiKey Part Number | BC817-40LT3GOSTR-ND - Tape & Reel (TR) BC817-40LT3GOSCT-ND - Cut Tape (CT) BC817-40LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW71 | onsemi | 0 | BCW71CT-ND | ¥2.98000 | Similar |
| MMBT100 | onsemi | 219,910 | MMBT100CT-ND | ¥2.32000 | Similar |
| BC817,215 | Nexperia USA Inc. | 0 | 1727-4844-1-ND | ¥0.99000 | Direct |
| BC817-16,215 | Nexperia USA Inc. | 1 | 1727-4238-1-ND | ¥0.99000 | Direct |
| BC817-25,215 | Nexperia USA Inc. | 0 | 1727-2918-1-ND | ¥0.99000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.54410 | ¥54.41 |
| 500 | ¥0.39530 | ¥197.65 |
| 1,000 | ¥0.34675 | ¥346.75 |
| 2,000 | ¥0.30578 | ¥611.56 |
| 5,000 | ¥0.26122 | ¥1,306.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.22038 | ¥2,203.80 |
| 20,000 | ¥0.19842 | ¥3,968.40 |










