BC817K40E6359HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,893
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.34052
Datasheet

Similar


onsemi
In Stock: 28,213
Unit Price: ¥5.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,848
Unit Price: ¥2.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: ¥0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 85,954
Unit Price: ¥2.07000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.49000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K40E6359HTMA1

DigiKey Part Number
BC817K40E6359HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817K40E6359HTMA1
Description
TRANS NPN 45V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
170MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
PG-SOT23
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40LT3Gonsemi0BC817-40LT3GOSCT-ND¥1.41000Direct
SBC817-40LT1Gonsemi0SBC817-40LT1GOSCT-ND¥1.98000Direct
2PD602AQL,215Nexperia USA Inc.1,8931727-4149-1-ND¥2.15000Similar
2PD602ARL,235Nexperia USA Inc.02PD602ARL,235-ND¥0.34052Similar
50C02CH-TL-Eonsemi28,21350C02CH-TL-EOSCT-ND¥5.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes