Bipolar (BJT) Transistor NPN 50 V 500 mA 500MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50C02CH-TL-E

DigiKey Part Number
50C02CH-TL-EOSTR-ND - Tape & Reel (TR)
50C02CH-TL-EOSCT-ND - Cut Tape (CT)
50C02CH-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50C02CH-TL-E
Description
TRANS NPN 50V 0.5A 3-CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 500MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
50C02CH-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
700 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
500MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
3-CPH
Vce Saturation (Max) @ Ib, Ic
100mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT100onsemi219,915MMBT100CT-ND¥2.32000Similar
BC817-16 RFGTaiwan Semiconductor Corporation4,5231801-BC817-16RFGCT-ND¥1.90000Similar
BC817K40E6433HTMA1Infineon Technologies126BC817K40E6433HTMA1CT-ND¥3.39000Similar
FMMT413TDDiodes Incorporated5,001FMMT413TDCT-ND¥55.33000Similar
In-Stock: 28,213
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.29100¥32.91
100¥2.10310¥210.31
500¥1.58932¥794.66
1,000¥1.42343¥1,423.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14388¥3,431.64
6,000¥1.04359¥6,261.54
Manufacturers Standard Package