MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW71 | |
|---|---|
DigiKey Part Number | BCW71TR-ND - Tape & Reel (TR) BCW71CT-ND - Cut Tape (CT) BCW71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW71 |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 330MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW71 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 330MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846ALT1G | onsemi | 0 | BC846ALT1GOSCT-ND | ¥1.08000 | MFR Recommended |
| 50C02CH-TL-E | onsemi | 33,953 | 50C02CH-TL-EOSCT-ND | ¥5.29000 | Similar |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | ¥1.16000 | Similar |
| BC817-16LT3G | onsemi | 3,944 | BC817-16LT3GOSCT-ND | ¥1.16000 | Similar |
| BC817-25LT1G | onsemi | 0 | BC817-25LT1GOSCT-ND | ¥1.41000 | Similar |




