
BC847BLT3G | |
|---|---|
DigiKey Part Number | BC847BLT3GOSTR-ND - Tape & Reel (TR) BC847BLT3GOSCT-ND - Cut Tape (CT) BC847BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BLT3G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC850BLT1G | onsemi | 65,027 | BC850BLT1GOSCT-ND | ¥0.99000 | Direct |
| BCW72LT1G | onsemi | 29,569 | BCW72LT1GOSCT-ND | ¥1.32000 | Direct |
| SBCW72LT1G | onsemi | 18,609 | 488-SBCW72LT1GCT-ND | ¥1.41000 | Direct |
| 2PD601ARL,215 | Nexperia USA Inc. | 33,783 | 1727-4147-1-ND | ¥1.41000 | Direct |
| 2PD601ARL,235 | Nexperia USA Inc. | 9,990 | 1727-2PD601ARL,235CT-ND | ¥1.41000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.61200 | ¥6.12 |
| 100 | ¥0.37380 | ¥37.38 |
| 500 | ¥0.26910 | ¥134.55 |
| 1,000 | ¥0.23512 | ¥235.12 |
| 2,000 | ¥0.20621 | ¥412.42 |
| 5,000 | ¥0.17481 | ¥874.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14653 | ¥1,465.30 |
| 20,000 | ¥0.13103 | ¥2,620.60 |











