4600X Series 5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4605X-101-102LF

DigiKey Part Number
4605X-101-102LF-ND
Manufacturer
Manufacturer Product Number
4605X-101-102LF
Description
RES ARRAY 4 RES 1K OHM 5SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
4605X-101-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,529
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.45500¥14.55
25¥1.23040¥30.76
50¥1.08660¥54.33
200¥0.86170¥172.34
400¥0.77340¥309.36
600¥0.72813¥436.88
1,000¥0.67685¥676.85
5,000¥0.55025¥2,751.25
Manufacturers Standard Package