
4605X-101-222LF | |
|---|---|
DigiKey Part Number | 4605X-101-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-222LF |
Description | RES ARRAY 4 RES 2.2K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.45500 | ¥14.55 |
| 25 | ¥1.23040 | ¥30.76 |
| 50 | ¥1.08660 | ¥54.33 |
| 200 | ¥0.86170 | ¥172.34 |
| 400 | ¥0.77340 | ¥309.36 |
| 600 | ¥0.72813 | ¥436.88 |
| 1,000 | ¥0.67685 | ¥676.85 |
| 5,000 | ¥0.55025 | ¥2,751.25 |










