
SN74HCT139N | |
|---|---|
DigiKey Part Number | 296-8390-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139N Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥6.53600 | ¥65.36 |
| 25 | ¥5.89440 | ¥147.36 |
| 100 | ¥5.19530 | ¥519.53 |
| 250 | ¥4.86176 | ¥1,215.44 |
| 500 | ¥4.66032 | ¥2,330.16 |
| 1,000 | ¥4.49469 | ¥4,494.69 |
| 2,500 | ¥4.31975 | ¥10,799.38 |
| 5,000 | ¥4.21437 | ¥21,071.85 |










