
ECS-2200B-110.5 | |
|---|---|
DigiKey Part Number | XC268-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200B-110.5 |
Description | XTAL OSC XO 11.0592MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200B-110.5 Models |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Frequency | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥23.48700 | ¥234.87 |
| 40 | ¥21.58675 | ¥863.47 |
| 80 | ¥20.69363 | ¥1,655.49 |
| 120 | ¥20.18917 | ¥2,422.70 |
| 280 | ¥19.17400 | ¥5,368.72 |
| 520 | ¥18.46546 | ¥9,602.04 |
| 1,000 | ¥17.74592 | ¥17,745.92 |
| 2,520 | ¥16.77752 | ¥42,279.35 |










