
SN74HCT240N | |
|---|---|
DigiKey Part Number | 296-8399-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT240N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 20 | ¥5.21500 | ¥104.30 |
| 40 | ¥4.85475 | ¥194.19 |
| 100 | ¥4.47460 | ¥447.46 |
| 260 | ¥4.16927 | ¥1,084.01 |
| 500 | ¥4.00300 | ¥2,001.50 |
| 1,000 | ¥3.85698 | ¥3,856.98 |
| 2,500 | ¥3.70290 | ¥9,257.25 |
| 5,000 | ¥3.61004 | ¥18,050.20 |




