
SN74HCT244N | |
|---|---|
DigiKey Part Number | 296-1610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.60000 | ¥13.60 |
| 20 | ¥9.21000 | ¥184.20 |
| 40 | ¥8.62150 | ¥344.86 |
| 100 | ¥8.00120 | ¥800.12 |
| 260 | ¥7.50215 | ¥1,950.56 |
| 500 | ¥7.23024 | ¥3,615.12 |
| 1,000 | ¥6.99156 | ¥6,991.56 |
| 2,500 | ¥6.73972 | ¥16,849.30 |
| 5,000 | ¥6.58792 | ¥32,939.60 |




