
SN74HCT374N | |
|---|---|
DigiKey Part Number | 296-1617-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT374N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374N Models |
Category | Max Propagation Delay @ V, Max CL 41ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT574N | Texas Instruments | 3,926 | 296-1623-5-ND | ¥11.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 20 | ¥5.83750 | ¥116.75 |
| 40 | ¥5.44325 | ¥217.73 |
| 100 | ¥5.02250 | ¥502.25 |
| 260 | ¥4.68646 | ¥1,218.48 |
| 500 | ¥4.50292 | ¥2,251.46 |
| 1,000 | ¥4.34195 | ¥4,341.95 |
| 2,500 | ¥4.17192 | ¥10,429.80 |
| 5,000 | ¥4.06948 | ¥20,347.40 |




