Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT138N

DigiKey Part Number
296-1608-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT138N
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT138N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 3:8
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,127
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.34000¥7.34
10¥5.26400¥52.64
25¥4.73440¥118.36
100¥4.15500¥415.50
250¥3.87908¥969.77
500¥3.71256¥1,856.28
1,000¥3.57550¥3,575.50
2,500¥3.43073¥8,576.83
5,000¥3.34349¥16,717.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.