10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 8 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-R2R-103LF

DigiKey Part Number
118-4606X-R2R-103LFCT-ND - Cut Tape (CT)
118-4606X-R2R-103LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-R2R-103LF
Description
RES NETWORK 8 RES MULT OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 8 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-R2R-103LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
R2R Ladder
Supplier Device Package
6-SIP
Resistance (Ohms)
10k, 20k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
8
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.42300¥24.23
25¥2.05760¥51.44
50¥1.82440¥91.22
100¥1.62840¥162.84
250¥1.41184¥352.96
500¥1.27622¥638.11
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.16102¥1,161.02
2,000¥1.06319¥2,126.38
3,000¥1.01288¥3,038.64
5,000¥0.95598¥4,779.90
7,000¥0.92207¥6,454.49
10,000¥0.88894¥8,889.40
Manufacturers Standard Package