
CD74HCT153E | |
|---|---|
DigiKey Part Number | 296-2094-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD74HCT153E |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT153E Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥6.70600 | ¥67.06 |
| 25 | ¥6.05560 | ¥151.39 |
| 100 | ¥5.33860 | ¥533.86 |
| 250 | ¥4.99748 | ¥1,249.37 |
| 500 | ¥4.79138 | ¥2,395.69 |
| 1,000 | ¥4.62191 | ¥4,621.91 |
| 2,500 | ¥4.44290 | ¥11,107.25 |
| 5,000 | ¥4.33500 | ¥21,675.00 |





