
SN74AHCT02N | |
|---|---|
DigiKey Part Number | 296-4638-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.14300 | ¥41.43 |
| 25 | ¥3.72480 | ¥93.12 |
| 100 | ¥3.25840 | ¥325.84 |
| 250 | ¥3.03640 | ¥759.10 |
| 500 | ¥2.90260 | ¥1,451.30 |
| 1,000 | ¥2.79245 | ¥2,792.45 |
| 2,500 | ¥2.67617 | ¥6,690.43 |
| 5,000 | ¥2.60602 | ¥13,030.10 |





