
SN74AHCT32N | |
|---|---|
DigiKey Part Number | 296-4732-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.50000 | ¥55.00 |
| 25 | ¥4.95520 | ¥123.88 |
| 100 | ¥4.35990 | ¥435.99 |
| 250 | ¥4.07580 | ¥1,018.95 |
| 500 | ¥3.90444 | ¥1,952.22 |
| 1,000 | ¥3.76343 | ¥3,763.43 |
| 2,500 | ¥3.61445 | ¥9,036.12 |
| 5,000 | ¥3.52469 | ¥17,623.45 |




