Binary Full Adder with Fast Carry IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT283E

DigiKey Part Number
296-33143-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT283E
Description
IC BINARY FULL ADDER 4BIT 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT283E Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
16-PDIP
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥7.27900¥72.79
25¥6.58200¥164.55
100¥5.81130¥581.13
250¥5.44440¥1,361.10
500¥5.22310¥2,611.55
1,000¥5.04090¥5,040.90
2,500¥4.84861¥12,121.52
5,000¥4.73271¥23,663.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.