
CD74HCT30E | |
|---|---|
DigiKey Part Number | 296-2111-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT30E |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT30E Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 8 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.22800 | ¥52.28 |
| 25 | ¥4.70200 | ¥117.55 |
| 100 | ¥4.12640 | ¥412.64 |
| 250 | ¥3.85152 | ¥962.88 |
| 500 | ¥3.68606 | ¥1,843.03 |
| 1,000 | ¥3.54980 | ¥3,549.80 |
| 2,500 | ¥3.40595 | ¥8,514.88 |
| 5,000 | ¥3.31923 | ¥16,596.15 |




