
SN74LS07N | |
|---|---|
DigiKey Part Number | 296-14878-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS07N |
Description | IC BUFF 4.75V/5.25V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07N Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7407N | Texas Instruments | 4,520 | 296-1436-ND | ¥12.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥4.99600 | ¥49.96 |
| 25 | ¥4.49080 | ¥112.27 |
| 100 | ¥3.93660 | ¥393.66 |
| 250 | ¥3.67316 | ¥918.29 |
| 500 | ¥3.51400 | ¥1,757.00 |
| 1,000 | ¥3.38310 | ¥3,383.10 |
| 2,500 | ¥3.24483 | ¥8,112.07 |
| 5,000 | ¥3.16150 | ¥15,807.50 |




