
SN74LS244N | |
|---|---|
DigiKey Part Number | 296-1653-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS244N |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.68000 | ¥14.68 |
| 20 | ¥9.97800 | ¥199.56 |
| 40 | ¥9.34675 | ¥373.87 |
| 100 | ¥8.68070 | ¥868.07 |
| 260 | ¥8.14638 | ¥2,118.06 |
| 500 | ¥7.85504 | ¥3,927.52 |
| 1,000 | ¥7.59953 | ¥7,599.53 |
| 2,500 | ¥7.32966 | ¥18,324.15 |
| 5,000 | ¥7.16704 | ¥35,835.20 |






