NAND Gate IC 4 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS38N

DigiKey Part Number
296-1664-5-ND
Manufacturer
Manufacturer Product Number
SN74LS38N
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS38N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
32ns @ 5V, 45pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,561
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.28700¥102.87
25¥9.34320¥233.58
100¥8.30200¥830.20
250¥7.80616¥1,951.54
500¥7.50696¥3,753.48
1,000¥7.26076¥7,260.76
2,500¥7.00088¥17,502.20
5,000¥6.84425¥34,221.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

37,478In Stock
Ships from Rochester Electronics, LLC