Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850BLT1G

DigiKey Part Number
BC850BLT1GOSTR-ND - Tape & Reel (TR)
BC850BLT1GOSCT-ND - Cut Tape (CT)
BC850BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC850BLT1G
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC850BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD601ART,215Nexperia USA Inc.951727-1553-1-ND¥1.41000Upgrade
2PD601ASL,215Nexperia USA Inc.3,1241727-2PD601ASL,215CT-ND¥1.41000Similar
2PD601ASL,235Nexperia USA Inc.17,7351727-2PD601ASL,235CT-ND¥1.41000Similar
2SC1623-L6-TPMCC (Micro Commercial Components)2,580353-2SC1623-L6-TPCT-ND¥1.41000Similar
BC847A RFGTaiwan Semiconductor Corporation5,0071801-BC847ARFGCT-ND¥1.41000Similar
In-Stock: 65,027
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62000¥6.20
100¥0.38040¥38.04
500¥0.27440¥137.20
1,000¥0.23966¥239.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18420¥552.60
6,000¥0.16300¥978.00
Manufacturers Standard Package