



2SC1623-L6-TP | |
|---|---|
DigiKey Part Number | 353-2SC1623-L6-TPTR-ND - Tape & Reel (TR) 353-2SC1623-L6-TPCT-ND - Cut Tape (CT) 353-2SC1623-L6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC1623-L6-TP |
Description | TRANS NPN 50V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMSD601-RT1G | onsemi | 5,769 | 488-NSVMSD601-RT1GCT-ND | ¥60.00000 | Upgrade |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | ¥28.00000 | Similar |
| BC847CLT1G | onsemi | 275 | BC847CLT1GOSCT-ND | ¥20.00000 | Similar |
| BC847CLT3G | onsemi | 455,597 | BC847CLT3GOSCT-ND | ¥18.00000 | Similar |
| BC848BT116 | Rohm Semiconductor | 2,665 | 846-BC848BT116CT-ND | ¥63.00000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38340 | ¥191.70 |
| 1,000 | ¥0.33584 | ¥335.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27514 | ¥825.42 |
| 6,000 | ¥0.24443 | ¥1,466.58 |
| 9,000 | ¥0.22876 | ¥2,058.84 |
| 15,000 | ¥0.21111 | ¥3,166.65 |
| 21,000 | ¥0.20064 | ¥4,213.44 |
| 30,000 | ¥0.19046 | ¥5,713.80 |








