


NSVMSD601-RT1G | |
|---|---|
DigiKey Part Number | 488-NSVMSD601-RT1GTR-ND - Tape & Reel (TR) 488-NSVMSD601-RT1GCT-ND - Cut Tape (CT) 488-NSVMSD601-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSD601-RT1G |
Description | TRANS NPN 50V BIPOLAR SC59-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC1623-L6-TP | MCC (Micro Commercial Components) | 2,580 | 353-2SC1623-L6-TPCT-ND | ¥1.41000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥1.12890 | ¥112.89 |
| 500 | ¥0.83560 | ¥417.80 |
| 1,000 | ¥0.74066 | ¥740.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58477 | ¥1,754.31 |
| 6,000 | ¥0.52724 | ¥3,163.44 |

