
2SC1623 | |
|---|---|
DigiKey Part Number | 5272-2SC1623TR-ND - Tape & Reel (TR) 5272-2SC1623CT-ND - Cut Tape (CT) 5272-2SC1623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC1623 |
Description | TRANS NPN 50V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 1mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32730 | ¥132.73 |
| 500 | ¥0.98740 | ¥493.70 |
| 1,000 | ¥0.87767 | ¥877.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73777 | ¥2,213.31 |
| 6,000 | ¥0.66722 | ¥4,003.32 |
| 9,000 | ¥0.63125 | ¥5,681.25 |
| 15,000 | ¥0.59080 | ¥8,862.00 |
| 21,000 | ¥0.56684 | ¥11,903.64 |
| 30,000 | ¥0.54355 | ¥16,306.50 |



