
2PD601ARL,215 | |
|---|---|
DigiKey Part Number | 1727-4147-2-ND - Tape & Reel (TR) 1727-4147-1-ND - Cut Tape (CT) 1727-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD601ARL,215 |
Description | TRANS NPN 50V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD601ARL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.49620 | ¥49.62 |
| 500 | ¥0.35988 | ¥179.94 |
| 1,000 | ¥0.31556 | ¥315.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25897 | ¥776.91 |
| 6,000 | ¥0.23036 | ¥1,382.16 |
| 9,000 | ¥0.21574 | ¥1,941.66 |
| 15,000 | ¥0.19930 | ¥2,989.50 |
| 21,000 | ¥0.18955 | ¥3,980.55 |
| 30,000 | ¥0.18007 | ¥5,402.10 |
| 75,000 | ¥0.15924 | ¥11,943.00 |
| 150,000 | ¥0.14636 | ¥21,954.00 |
| 300,000 | ¥0.13553 | ¥40,659.00 |









