
TPSM365R6V3RDNR | |
|---|---|
DigiKey Part Number | 296-TPSM365R6V3RDNRTR-ND - Tape & Reel (TR) 296-TPSM365R6V3RDNRCT-ND - Cut Tape (CT) 296-TPSM365R6V3RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM365R6V3RDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 13-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM365R6V3RDNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 82.7% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.76000 | ¥39.76 |
| 10 | ¥30.11100 | ¥301.11 |
| 25 | ¥27.70360 | ¥692.59 |
| 100 | ¥25.05840 | ¥2,505.84 |
| 250 | ¥23.79684 | ¥5,949.21 |
| 500 | ¥23.03706 | ¥11,518.53 |
| 1,000 | ¥22.41139 | ¥22,411.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.63858 | ¥64,915.74 |










