Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC846ALT1G | |
|---|---|
DigiKey Part Number | BC846ALT1GOSTR-ND - Tape & Reel (TR) BC846ALT1GOSCT-ND - Cut Tape (CT) BC846ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ALT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846,215 | Nexperia USA Inc. | 15,492 | 1727-4851-1-ND | ¥17.00000 | Direct |
| BC846A,215 | Nexperia USA Inc. | 0 | 1727-4239-1-ND | ¥17.00000 | Direct |
| BC846A,235 | Nexperia USA Inc. | 2,610 | 1727-2029-1-ND | ¥17.00000 | Direct |
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | ¥33.00000 | Direct |
| BC846A-TP | MCC (Micro Commercial Components) | 45 | BC846A-TPMSCT-ND | ¥25.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.65300 | ¥6.53 |
| 100 | ¥0.40190 | ¥40.19 |
| 500 | ¥0.28962 | ¥144.81 |
| 1,000 | ¥0.25323 | ¥253.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19484 | ¥584.52 |
| 6,000 | ¥0.17255 | ¥1,035.30 |
















