Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846A_R1_00001

DigiKey Part Number
3757-BC846A_R1_00001TR-ND - Tape & Reel (TR)
3757-BC846A_R1_00001CT-ND - Cut Tape (CT)
3757-BC846A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846A_R1_00001
Description
TRANS NPN 65V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
SOT-23
Voltage - Collector Emitter Breakdown (Max)
65 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.61200¥6.12
100¥0.37380¥37.38
500¥0.26910¥134.55
1,000¥0.23512¥235.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19145¥574.35
6,000¥0.16937¥1,016.22
9,000¥0.15808¥1,422.72
15,000¥0.14537¥2,180.55
21,000¥0.13783¥2,894.43
30,000¥0.13050¥3,915.00
Manufacturers Standard Package