BC846ALT3G | |
---|---|
DigiKey Part Number | BC846ALT3GOSTR-ND - Tape & Reel (TR) BC846ALT3GOSCT-ND - Cut Tape (CT) BC846ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ALT3G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846ALT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42850 | ¥42.85 |
500 | ¥0.33674 | ¥168.37 |
1,000 | ¥0.23380 | ¥233.80 |
2,000 | ¥0.19370 | ¥387.40 |
5,000 | ¥0.18315 | ¥915.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15588 | ¥1,558.80 |
30,000 | ¥0.14419 | ¥4,325.70 |
50,000 | ¥0.12470 | ¥6,235.00 |
100,000 | ¥0.11691 | ¥11,691.00 |
250,000 | ¥0.10366 | ¥25,915.00 |