BC848CWT1G | ||
---|---|---|
DigiKey Part Number | BC848CWT1GOSTR-ND - Tape & Reel (TR) BC848CWT1GOSCT-ND - Cut Tape (CT) BC848CWT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC848CWT1G | |
Description | TRANS NPN 30V 0.1A SC70-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | BC848CWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53558 | ¥267.79 |
1,000 | ¥0.37213 | ¥372.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32249 | ¥967.47 |
6,000 | ¥0.29915 | ¥1,794.90 |
9,000 | ¥0.24808 | ¥2,232.72 |
30,000 | ¥0.24370 | ¥7,311.00 |
75,000 | ¥0.21889 | ¥16,416.75 |
150,000 | ¥0.18971 | ¥28,456.50 |