2SC4944-GR(TE85L,F | ||
---|---|---|
DigiKey Part Number | 2SC4944-GR(TE85LFTR-ND - Tape & Reel (TR) 2SC4944-GR(TE85LFCT-ND - Cut Tape (CT) 2SC4944-GR(TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4944-GR(TE85L,F | |
Description | TRANS NPN 50V 0.15A USV | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount USV | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4944-GR(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.97830 | ¥97.83 |
500 | ¥0.79808 | ¥399.04 |
1,000 | ¥0.59212 | ¥592.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49816 | ¥1,494.48 |
6,000 | ¥0.47627 | ¥2,857.62 |
9,000 | ¥0.41191 | ¥3,707.19 |
30,000 | ¥0.40419 | ¥12,125.70 |
75,000 | ¥0.33468 | ¥25,101.00 |
150,000 | ¥0.32953 | ¥49,429.50 |