FAN3111CSX | ||
---|---|---|
DigiKey Part Number | FAN3111CSXTR-ND - Tape & Reel (TR) FAN3111CSXCT-ND - Cut Tape (CT) FAN3111CSXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAN3111CSX | |
Description | IC GATE DRVR LOW-SIDE SOT23-5 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN3111CSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.4A, 1.4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.83000 | ¥68.30 |
25 | ¥6.48520 | ¥162.13 |
100 | ¥4.98060 | ¥498.06 |
250 | ¥4.40152 | ¥1,100.38 |
500 | ¥4.16986 | ¥2,084.93 |
1,000 | ¥3.24327 | ¥3,243.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08110 | ¥9,243.30 |
6,000 | ¥2.96529 | ¥17,791.74 |
15,000 | ¥2.87262 | ¥43,089.30 |