
THVD1505DR | |
|---|---|
DigiKey Part Number | 296-THVD1505DRTR-ND - Tape & Reel (TR) 296-THVD1505DRCT-ND - Cut Tape (CT) 296-THVD1505DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1505DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1505DR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥4.51200 | ¥45.12 |
| 25 | ¥4.05040 | ¥101.26 |
| 100 | ¥3.54260 | ¥354.26 |
| 250 | ¥3.30036 | ¥825.09 |
| 500 | ¥3.15444 | ¥1,577.22 |
| 1,000 | ¥3.03412 | ¥3,034.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.90713 | ¥7,267.82 |
| 5,000 | ¥2.83062 | ¥14,153.10 |
| 7,500 | ¥2.79230 | ¥20,942.25 |
| 12,500 | ¥2.74986 | ¥34,373.25 |
| 17,500 | ¥2.72504 | ¥47,688.20 |
| 25,000 | ¥2.70117 | ¥67,529.25 |









